


TLC5923DAPR | |
|---|---|
DigiKey Part Number | 296-28000-2-ND - Tape & Reel (TR) 296-28000-1-ND - Cut Tape (CT) 296-28000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5923DAPR |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5923DAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,49700 € | 24,97 € |
| 25 | 2,29400 € | 57,35 € |
| 100 | 2,07110 € | 207,11 € |
| 250 | 1,96492 € | 491,23 € |
| 500 | 1,90088 € | 950,44 € |
| 1.000 | 1,84817 € | 1.848,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,80480 € | 3.609,60 € |
| 4.000 | 1,76909 € | 7.076,36 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

