
TLC5615CDR | |
|---|---|
DigiKey Part Number | 296-41683-2-ND - Tape & Reel (TR) 296-41683-1-ND - Cut Tape (CT) 296-41683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5615CDR |
Description | IC DAC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5615CDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.1 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 12.5µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5615CD | Rochester Electronics, LLC | 4.396 | 2156-TLC5615CD-ND | 8,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,40600 € | 54,06 € |
| 25 | 5,01200 € | 125,30 € |
| 100 | 4,57880 € | 457,88 € |
| 250 | 4,37240 € | 1.093,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,91980 € | 9.799,50 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

