Similar

TLC5540EVM | |
|---|---|
DigiKey Part Number | 296-10337-ND |
Manufacturer | |
Manufacturer Product Number | TLC5540EVM |
Description | EVAL MOD FOR TLC5540 |
Customer Reference | |
Detailed Description | TLC5540 - 8 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Parallel | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 85mW @ 5V | |
Utilized IC / Part | TLC5540 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




