8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5540CPW

DigiKey Part Number
TLC5540CPW-ND
Manufacturer
Manufacturer Product Number
TLC5540CPW
Description
IC ADC 8BIT FLASH 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5540CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
40M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13.976 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1805,22967 €941,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,22967 €
Unit Price with VAT:6,22331 €

Other Suppliers on DigiKey

13.976In Stock
Ships from Rochester Electronics, LLC