MFR Recommended
Similar
Similar
Similar
Similar

TLC4502AQDG4 | |
|---|---|
DigiKey Part Number | TLC4502AQDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC4502AQDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC4502AQDG4 Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC4502AQD | Rochester Electronics, LLC | 3.598 | 2156-TLC4502AQD-TI-ND | 2,30324 € | MFR Recommended |
| MAX4252ESA+ | Analog Devices Inc./Maxim Integrated | 660 | MAX4252ESA+-ND | 5,18000 € | Similar |
| MAX4257ESA+ | Analog Devices Inc./Maxim Integrated | 644 | MAX4257ESA+-ND | 4,28000 € | Similar |
| MAX4257ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4257ESA+T-ND | 2,61769 € | Similar |
| MAX4282ESA+ | Analog Devices Inc./Maxim Integrated | 200 | MAX4282ESA+-ND | 5,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,69680 € | 404,52 € |
| Unit Price without VAT: | 2,69680 € |
|---|---|
| Unit Price with VAT: | 3,20919 € |



