8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4282ESA+

DigiKey Part Number
MAX4282ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4282ESA+
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4282ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
320µA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Factory Stock: 3.800
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,79000 €4,79 €
103,66700 €36,67 €
253,38520 €84,63 €
1003,07470 €307,47 €
3002,90170 €870,51 €
5002,83776 €1.418,88 €
1.0002,76438 €2.764,38 €
2.5002,68698 €6.717,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,70010 €