
TLC393IPW | |
|---|---|
DigiKey Part Number | 296-34364-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC393IPW |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC393IPW Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 65µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type MOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC393IPWR | Texas Instruments | 2.551 | 296-10321-1-ND | 0,90000 € | MFR Recommended |
| TLC393CDR | Texas Instruments | 2.044 | 296-1329-1-ND | 0,83000 € | Similar |
| TS393IPT | STMicroelectronics | 6.093 | 497-8098-1-ND | 1,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,93160 € | 23,29 € |
| 150 | 0,80447 € | 120,67 € |
| 300 | 0,77017 € | 231,05 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

