
TLC372CPSR | |
|---|---|
DigiKey Part Number | 296-51666-2-ND - Tape & Reel (TR) 296-51666-1-ND - Cut Tape (CT) 296-51666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372CPSR |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC372CPSR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 400µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-SO |
Voltage - Supply, Single/Dual (±) 3V ~ 16V, ±1.5V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC372CDR | Texas Instruments | 4.762 | 296-1327-1-ND | 1,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68976 € | 1.379,52 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


