TLC3704CNSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.219
Unit Price: 1,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 535
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.780
Unit Price: 0,90000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3704CNSR

DigiKey Part Number
296-10304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC3704CNSR
Description
IC COMPARATOR 4 GEN PUR 14SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC3704CNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.209", 5.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.715 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.715In Stock
Ships from Rochester Electronics, LLC