MFR Recommended
Similar

TLC3702CPSRG4 | |
|---|---|
DigiKey Part Number | TLC3702CPSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC3702CPSRG4 |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702CPSRG4 Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 50µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC3702CPSR | Texas Instruments | 26.082 | 296-TLC3702CPSRCT-ND | 1,35000 € | MFR Recommended |
| NCS3402DR2G | onsemi | 3.161 | NCS3402DR2GOSCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42316 € | 846,32 € |
| 4.000 | 0,41230 € | 1.649,20 € |
| 6.000 | 0,40687 € | 2.441,22 € |
| 10.000 | 0,40085 € | 4.008,50 € |
| 14.000 | 0,39733 € | 5.562,62 € |
| 20.000 | 0,39394 € | 7.878,80 € |
| Unit Price without VAT: | 0,42316 € |
|---|---|
| Unit Price with VAT: | 0,50356 € |



