
TLC3702CPSR | |
|---|---|
DigiKey Part Number | 296-TLC3702CPSRTR-ND - Tape & Reel (TR) 296-TLC3702CPSRCT-ND - Cut Tape (CT) 296-TLC3702CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702CPSR |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702CPSR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,89360 € | 22,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71594 € | 1.431,88 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

