
TLC3548EVM | |
|---|---|
DigiKey Part Number | 296-18900-ND |
Manufacturer | |
Manufacturer Product Number | TLC3548EVM |
Description | EVALUATION MODULE FOR TLC3548 |
Customer Reference | |
Detailed Description | TLC3548 - 14 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 0 ~ 5V |
Part Status Obsolete | Utilized IC / Part TLC3548 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 200k |



