
TLC3548CPW | |
|---|---|
DigiKey Part Number | 296-34357-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC3548CPW |
Description | IC ADC 14BIT 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3548CPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 8 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 33,51317 € | 2.010,79 € |
| Unit Price without VAT: | 33,51317 € |
|---|---|
| Unit Price with VAT: | 39,88067 € |

