
TLC339IPWR | |
|---|---|
DigiKey Part Number | 296-46218-2-ND - Tape & Reel (TR) 296-46218-1-ND - Cut Tape (CT) 296-46218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC339IPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC339IPWR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 125µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339IPWR | Texas Instruments | 1.832 | 296-46218-1-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 1,05920 € | 26,48 € |
| 100 | 0,94370 € | 94,37 € |
| 250 | 0,88860 € | 222,15 € |
| 500 | 0,85536 € | 427,68 € |
| 1.000 | 0,85330 € | 853,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80548 € | 1.610,96 € |
| 4.000 | 0,78694 € | 3.147,76 € |
| 6.000 | 0,77766 € | 4.665,96 € |
| 10.000 | 0,76737 € | 7.673,70 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

