TLC2933IPWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 444
Unit Price: 5,01000 €
Datasheet
Phase Lock Loop (PLL) IC 100MHz 1 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2933IPWG4

DigiKey Part Number
296-26753-5-ND
Manufacturer
Manufacturer Product Number
TLC2933IPWG4
Description
IC PHASE LOCK LOOP 14TSSOP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 100MHz 1 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TLC2933IPWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
100MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.85V ~ 5.25V
Type
Phase Lock Loop (PLL)
Operating Temperature
-20°C ~ 75°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output
CMOS
Supplier Device Package
14-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC2933AIPWTexas Instruments444296-19332-5-ND5,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes