
TLC2933AIPW | |
|---|---|
DigiKey Part Number | 296-19332-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2933AIPW |
Description | IC PHASE LOCK LOOP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 110MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2933AIPW Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 110MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.85V ~ 5.25V |
Type Phase Lock Loop (PLL) | Operating Temperature -20°C ~ 75°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output CMOS | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83900 € | 38,39 € |
| 90 | 3,24389 € | 291,95 € |
| 180 | 3,12056 € | 561,70 € |
| 270 | 3,05874 € | 825,86 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

