MFR Recommended

TLC27M7CPS | |
|---|---|
DigiKey Part Number | TLC27M7CPS-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M7CPS |
Description | IC CMOS 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M7CPS Models |
Category | Voltage - Input Offset 190 µV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-SO |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27M7CDR | Texas Instruments | 298 | 296-1323-2-ND | 1,70483 € | MFR Recommended |


