Similar
Similar
Similar

TLC27M7CDR | |
|---|---|
DigiKey Part Number | 296-1323-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC27M7CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M7CDR Models |
Category | Voltage - Input Offset 190 µV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS272ACDT | STMicroelectronics | 2.500 | 497-8077-1-ND | 0,71000 € | Similar |
| TS272BIDT | STMicroelectronics | 2.426 | 497-8078-1-ND | 1,81000 € | Similar |
| TS272CDT | STMicroelectronics | 1.791 | 497-15615-1-ND | 0,67000 € | Similar |
| TS272IDT | STMicroelectronics | 4.835 | 497-2247-1-ND | 1,11000 € | Similar |
| TS27L2ACDT | STMicroelectronics | 13 | 497-7673-1-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92093 € | 4.802,32 € |
| Unit Price without VAT: | 1,92093 € |
|---|---|
| Unit Price with VAT: | 2,28591 € |



