
TLC27M4IDR | |
|---|---|
DigiKey Part Number | 296-46344-2-ND - Tape & Reel (TR) 296-46344-1-ND - Cut Tape (CT) 296-46344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77360 € | 19,34 € |
| 100 | 0,68520 € | 68,52 € |
| 250 | 0,64308 € | 160,77 € |
| 500 | 0,61768 € | 308,84 € |
| 1.000 | 0,60832 € | 608,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57472 € | 1.436,80 € |
| 5.000 | 0,56142 € | 2.807,10 € |
| 7.500 | 0,55476 € | 4.160,70 € |
| 12.500 | 0,54738 € | 6.842,25 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

