Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M4CDR

DigiKey Part Number
296-26752-2-ND - Tape & Reel (TR)
296-26752-1-ND - Cut Tape (CT)
296-26752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27M4CDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M4CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
570µA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.62V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
525 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.822
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81300 €8,13 €
250,73600 €18,40 €
1000,65130 €65,13 €
2500,61104 €152,76 €
5000,58672 €293,36 €
1.0000,57673 €576,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54557 €1.363,92 €
5.0000,53284 €2.664,20 €
7.5000,52646 €3.948,45 €
12.5000,51940 €6.492,50 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €