
TLC27M4AIDR | |
|---|---|
DigiKey Part Number | 296-49962-2-ND - Tape & Reel (TR) 296-49962-1-ND - Cut Tape (CT) 296-49962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,80400 € | 20,10 € |
| 100 | 0,71280 € | 71,28 € |
| 250 | 0,66944 € | 167,36 € |
| 500 | 0,64332 € | 321,66 € |
| 1.000 | 0,62181 € | 621,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61708 € | 1.542,70 € |
| 5.000 | 0,60298 € | 3.014,90 € |
| 7.500 | 0,59591 € | 4.469,33 € |
| 12.500 | 0,58809 € | 7.351,12 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

