TLC27M2ACPE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 7.503
Unit Price: 1,20486 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2ACPE4

DigiKey Part Number
296-TLC27M2ACPE4-ND
Manufacturer
Manufacturer Product Number
TLC27M2ACPE4
Description
DUAL, 16-V, 525-KHZ, IN TO V-, 5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
900 µV
Current - Supply
285µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes