
TLC274IPWR | |
|---|---|
DigiKey Part Number | 296-26746-2-ND - Tape & Reel (TR) 296-26746-1-ND - Cut Tape (CT) 296-26746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC274IPWR Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20074DTBR2G | onsemi | 380 | NCS20074DTBR2GOSCT-ND | 18,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38400 € | 13,84 € |
| 25 | 1,26160 € | 31,54 € |
| 100 | 1,12720 € | 112,72 € |
| 250 | 1,06308 € | 265,77 € |
| 500 | 1,02894 € | 514,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96660 € | 1.933,20 € |
| 4.000 | 0,94507 € | 3.780,28 € |
| 6.000 | 0,93429 € | 5.605,74 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

