
TLC274IDRCT | |
|---|---|
DigiKey Part Number | 296-TLC274IDRCT-ND |
Manufacturer | |
Manufacturer Product Number | TLC274IDRCT |
Description | TLC274IDRCT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 950µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC274IDR | Texas Instruments | 5.065 | 296-1314-1-ND | 1,85000 € | MFR Recommended |


