
TLC274CPWR | |
|---|---|
DigiKey Part Number | 296-26745-2-ND - Tape & Reel (TR) 296-26745-1-ND - Cut Tape (CT) 296-26745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274CPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC274CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29600 € | 12,96 € |
| 25 | 1,18000 € | 29,50 € |
| 100 | 1,05380 € | 105,38 € |
| 250 | 0,99352 € | 248,38 € |
| 500 | 0,95716 € | 478,58 € |
| 1.000 | 0,92724 € | 927,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90262 € | 1.805,24 € |
| 4.000 | 0,88235 € | 3.529,40 € |
| 6.000 | 0,87220 € | 5.233,20 € |
| 10.000 | 0,86096 € | 8.609,60 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

