Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC274CNSR

DigiKey Part Number
296-TLC274CNSRTR-ND - Tape & Reel (TR)
296-TLC274CNSRCT-ND - Cut Tape (CT)
296-TLC274CNSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC274CNSR
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC274CNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
2.7mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57300 €15,73 €
251,43680 €35,92 €
1001,28660 €128,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,07478 €2.149,56 €
4.0001,05141 €4.205,64 €
6.0001,03971 €6.238,26 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €