
TLC274BIDG4 | |
|---|---|
DigiKey Part Number | TLC274BIDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC274BIDG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274BIDG4 Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 340 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,22337 € | 367,01 € |
| Unit Price without VAT: | 1,22337 € |
|---|---|
| Unit Price with VAT: | 1,45581 € |

