MFR Recommended
Similar

TLC271MDRG4 | |
|---|---|
DigiKey Part Number | TLC271MDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC271MDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC271MDRG4 Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 950µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC271MDR | Texas Instruments | 2.707 | 296-TLC271MDRCT-ND | 1,03000 € | MFR Recommended |
| TLV9151IDBVR | Texas Instruments | 27.341 | 296-TLV9151IDBVRCT-ND | 0,80000 € | MFR Recommended |
| TLC27L1CS-13 | Diodes Incorporated | 2.500 | TLC27L1CS-13DITR-ND | 0,34029 € | Similar |




