
TLC271MDR | |
|---|---|
DigiKey Part Number | 296-TLC271MDRTR-ND - Tape & Reel (TR) 296-TLC271MDRCT-ND - Cut Tape (CT) 296-TLC271MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC271MDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC271MDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68120 € | 17,03 € |
| 100 | 0,60250 € | 60,25 € |
| 250 | 0,56488 € | 141,22 € |
| 500 | 0,54220 € | 271,10 € |
| 1.000 | 0,52353 € | 523,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73030 € | 1.825,75 € |
| 5.000 | 0,71420 € | 3.571,00 € |
| 7.500 | 0,70614 € | 5.296,05 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

