MFR Recommended
Similar
Similar

TLC271IDR | |
|---|---|
DigiKey Part Number | 296-1821-2-ND - Tape & Reel (TR) 296-1821-1-ND - Cut Tape (CT) 296-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC271IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC271IDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 950µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9151IDBVR | Texas Instruments | 2.947 | 296-TLV9151IDBVRCT-ND | 0,81000 € | MFR Recommended |
| TLC271IS-13 | Diodes Incorporated | 109 | TLC271IS-13DICT-ND | 0,60000 € | Similar |
| TLC27L1CS-13 | Diodes Incorporated | 2.500 | TLC27L1CS-13DITR-ND | 0,34302 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77576 € | 1.939,40 € |
| Unit Price without VAT: | 0,77576 € |
|---|---|
| Unit Price with VAT: | 0,92315 € |



