TLC271CDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 33.368
Unit Price: 0,78000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.149
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,34458 €
Datasheet

Similar


onsemi
In Stock: 8.712
Unit Price: 0,83000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC271CDR

DigiKey Part Number
296-1308-2-ND - Tape & Reel (TR)
296-1308-1-ND - Cut Tape (CT)
296-1308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC271CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC271CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5.3V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
950µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types