
TLC271BCPSR | |
|---|---|
DigiKey Part Number | TLC271BCPSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC271BCPSR |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC271BCPSR Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 950µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 0.7 pA | Base Product Number |

