Similar

TLC271BCDG4 | |
|---|---|
DigiKey Part Number | TLC271BCDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC271BCDG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC271BCDG4 Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 950µA |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC271BCD | Rochester Electronics, LLC | 2.744 | 2156-TLC271BCD-ND | 1,72000 € | MFR Recommended |
| TLC27L1CS-13 | Diodes Incorporated | 2.500 | TLC27L1CS-13DITR-ND | 0,34302 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,54068 € | 324,41 € |
| Unit Price without VAT: | 0,54068 € |
|---|---|
| Unit Price with VAT: | 0,64341 € |



