Similar
Similar

TLC2652AI-8DR | |
|---|---|
DigiKey Part Number | TLC2652AI-8DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2652AI-8DR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2652AI-8DR Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3.8 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.9 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7650SCBA-1Z | Renesas Electronics Corporation | 1.074 | ICL7650SCBA-1Z-ND | 10,91000 € | Similar |
| ICL7650SCBA-1ZT | Renesas Electronics Corporation | 0 | ICL7650SCBA-1ZT-ND | 6,66256 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,54905 € | 13.872,62 € |
| Unit Price without VAT: | 5,54905 € |
|---|---|
| Unit Price with VAT: | 6,60337 € |


