Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL7650SCBA-1ZT | |
|---|---|
DigiKey Part Number | ICL7650SCBA-1ZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7650SCBA-1ZT |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7650SCBA-1ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 0.7 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,81470 € | 14.536,75 € |
| Unit Price without VAT: | 5,81470 € |
|---|---|
| Unit Price with VAT: | 6,91949 € |


