MFR Recommended

TLC2578IPWRG4 | |
|---|---|
DigiKey Part Number | TLC2578IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2578IPWRG4 |
Description | IC ADC 12BIT 24-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2578IPWRG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2578IPWR | Texas Instruments | 23.045 | TLC2578IPWR-ND | 23,69545 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,33976 € | 16.679,52 € |
| Unit Price without VAT: | 8,33976 € |
|---|---|
| Unit Price with VAT: | 9,92431 € |


