TLC2578IPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.823
Unit Price: 9,18000 €
Datasheet
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2578IPWR

DigiKey Part Number
TLC2578IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC2578IPWR
Description
IC ADC 12BIT 24-TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2578IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 8
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
24-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8668IDBTRTexas Instruments1.823296-48484-1-ND9,18000 €MFR Recommended
Obsolete
Marketplace Stock: 23.045 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23.045In Stock
Ships from Rochester Electronics, LLC