
ADS8668IDBTR | |
|---|---|
DigiKey Part Number | 296-48484-2-ND - Tape & Reel (TR) 296-48484-1-ND - Cut Tape (CT) 296-48484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8668IDBTR |
Description | IC ADC 12BIT 38-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8668IDBTR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features PGA |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 38-TSSOP |
Configuration PGA-MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 7,17100 € | 71,71 € |
| 25 | 6,66960 € | 166,74 € |
| 100 | 6,11870 € | 611,87 € |
| 250 | 6,04144 € | 1.510,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,46010 € | 10.920,20 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |


