TLC2578IDWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 12.118
Unit Price: 25,09300 €
Datasheet
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2578IDWG4

DigiKey Part Number
TLC2578IDWG4-ND
Manufacturer
Manufacturer Product Number
TLC2578IDWG4
Description
IC ADC 12BIT 24-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2578IDWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 8
Package / Case
24-SOIC (0.295", 7.50mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
24-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC2578IDWRochester Electronics, LLC12.1182156-TLC2578IDW-ND25,09300 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
509,68980 €484,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,68980 €
Unit Price with VAT:11,53086 €