
TLC2578IDW | |
|---|---|
DigiKey Part Number | 296-10257-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2578IDW |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2578IDW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 24-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 22,00800 € | 1.650,60 € |
| Unit Price without VAT: | 22,00800 € |
|---|---|
| Unit Price with VAT: | 26,18952 € |

