TLC252ACD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.381
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,39645 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,67658 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.426
Unit Price: 1,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.791
Unit Price: 0,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.835
Unit Price: 1,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.015
Unit Price: 0,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: 1,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.870
Unit Price: 2,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.958
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.655
Unit Price: 0,92000 €
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC252ACD

DigiKey Part Number
296-10248-5-ND
Manufacturer
Manufacturer Product Number
TLC252ACD
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC252ACD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
1.9mA (x2 Channels)
Series
Voltage - Supply Span (Min)
1.4 V
Packaging
Tube
Voltage - Supply Span (Max)
16 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.9V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
2.2 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV9152IDRTexas Instruments11.381296-TLV9152IDRCT-ND1,33000 €MFR Recommended
LPC662AIM/NOPBTexas Instruments0LPC662AIM/NOPB-ND3,39645 €Similar
LPC662IM/NOPBTexas Instruments0LPC662IM/NOPB-ND2,67658 €Similar
TS272ACDTSTMicroelectronics2.500497-8077-1-ND0,71000 €Similar
TS272AIDTSTMicroelectronics0497-15614-1-ND0,77000 €Similar
Obsolete
Marketplace Stock: 9.600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.600In Stock
Ships from Rochester Electronics, LLC