TLC251CDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.947
Unit Price: 0,81000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC251CDR

DigiKey Part Number
TLC251CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC251CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC251CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
950µA
Series
Voltage - Supply Span (Min)
1.4 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
16 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
5.3V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
2.2 MHz
Base Product Number
Current - Input Bias
0.7 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV9151IDBVRTexas Instruments2.947296-TLV9151IDBVRCT-ND0,81000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types