
TLC2274QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-16955-2-ND - Tape & Reel (TR) 296-16955-1-ND - Cut Tape (CT) 296-16955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274QPWRQ1 Models |
Category | Current - Supply 4.8mA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 4.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88700 € | 18,87 € |
| 25 | 1,72720 € | 43,18 € |
| 100 | 1,55170 € | 155,17 € |
| 250 | 1,46812 € | 367,03 € |
| 500 | 1,44078 € | 720,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34204 € | 2.684,08 € |
| 4.000 | 1,31393 € | 5.255,72 € |
| 6.000 | 1,29985 € | 7.799,10 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

