TLC2274QDRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.912
Unit Price: 3,69000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274QDRQ1

DigiKey Part Number
296-16954-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC2274QDRQ1
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2274QDRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
4.8mA (x4 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
4.4 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
16 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.25 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC2274AQDRQ1Texas Instruments1.912296-16952-1-ND3,69000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes