
TLC2274MDREP | |
|---|---|
DigiKey Part Number | 296-22410-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2274MDREP |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274MDREP Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4.8mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.6V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 2.25 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8668ARZ | Analog Devices Inc. | 485 | 505-AD8668ARZ-ND | 5,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,83002 € | 12.075,05 € |
| Unit Price without VAT: | 4,83002 € |
|---|---|
| Unit Price with VAT: | 5,74772 € |


