Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274IPWR

DigiKey Part Number
296-7133-2-ND - Tape & Reel (TR)
296-7133-1-ND - Cut Tape (CT)
296-7133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2274IPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2274IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
4.8mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.653
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,56700 €15,67 €
251,43120 €35,78 €
1001,28210 €128,21 €
2501,21108 €302,77 €
5001,16824 €584,12 €
1.0001,13297 €1.132,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,10395 €2.207,90 €
4.0001,08007 €4.320,28 €
6.0001,06810 €6.408,60 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €

Other Suppliers on DigiKey

377In Stock
Ships from Rochester Electronics, LLC