MFR Recommended
Similar
Similar
Similar
Similar

TLC2274IDRG4 | |
|---|---|
DigiKey Part Number | TLC2274IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2274IDRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274IDRG4 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4.8mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2274IDR | Texas Instruments | 4.569 | 296-26739-1-ND | 2,36000 € | MFR Recommended |
| LMC6084AIM/NOPB | Texas Instruments | 0 | LMC6084AIM/NOPB-ND | 0,00000 € | Similar |
| LMC6084AIMX/NOPB | Texas Instruments | 0 | 296-37387-2-ND | 4,87620 € | Similar |
| LMC6084IM/NOPB | Texas Instruments | 359 | LMC6084IM/NOPB-ND | 7,02000 € | Similar |
| LMC6084IMX/NOPB | Texas Instruments | 1.900 | 296-35441-1-ND | 6,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95210 € | 2.380,25 € |
| 5.000 | 0,93212 € | 4.660,60 € |
| 7.500 | 0,92211 € | 6.915,82 € |
| Unit Price without VAT: | 0,95210 € |
|---|---|
| Unit Price with VAT: | 1,13300 € |


