
TLC2274AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24515-2-ND - Tape & Reel (TR) 296-24515-1-ND - Cut Tape (CT) 296-24515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274AQPWRG4Q1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67600 € | 26,76 € |
| 25 | 2,46000 € | 61,50 € |
| 100 | 2,22260 € | 222,26 € |
| 250 | 2,10928 € | 527,32 € |
| 500 | 2,04104 € | 1.020,52 € |
| 1.000 | 1,98486 € | 1.984,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,11257 € | 4.225,14 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

