Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2254CPWR

DigiKey Part Number
296-7089-2-ND - Tape & Reel (TR)
296-7089-1-ND - Cut Tape (CT)
296-7089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2254CPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2254CPWR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
160µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
0.12V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
210 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.942
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,68500 €16,85 €
251,54040 €38,51 €
1001,38090 €138,09 €
2501,30496 €326,24 €
5001,27404 €637,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,19050 €2.381,00 €
4.0001,16497 €4.659,88 €
6.0001,15219 €6.913,14 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €