
TLC2254CDR | |
|---|---|
DigiKey Part Number | 296-1300-2-ND - Tape & Reel (TR) 296-1300-1-ND - Cut Tape (CT) 296-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2254CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 160µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,50240 € | 37,56 € |
| 100 | 1,34680 € | 134,68 € |
| 250 | 1,27272 € | 318,18 € |
| 500 | 1,22808 € | 614,04 € |
| 1.000 | 1,19132 € | 1.191,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15253 € | 2.881,33 € |
| 5.000 | 1,12915 € | 5.645,75 € |
| 7.500 | 1,11744 € | 8.380,80 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

